Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2924
- Mfr. Part No.:
- 78635794 M22-DH-B+M22-A
- Brand:
- Eaton
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$33.80
(exc. GST)
$37.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $33.80 | - |
| 25 - 49 | $33.09 | 2% |
| 50 + | $32.52 | 3% |
*price indicative
- RS Stock No.:
- 399-2924
- Mfr. Part No.:
- 78635794 M22-DH-B+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | CE, UL 508, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IP65, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals CE, UL 508, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IP65, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan
Extended Pushbutton
Complete with fixing adapter for contact blocks
Note
Eaton formerly known as Moeller
Approvals
UL, CSA.
Standards
IEC/EN60947.
- RS Stock No. 4548528
- Mfr. Part No. 78639210 M22-DL-B+M22-A+M22-LED-B
Each
$83.69
- RS Stock No. 3992693
- Mfr. Part No. 78635771 M22-D-B+M22-A
Each
$43.78
- RS Stock No. 4548534
- Mfr. Part No. 78639215 M22-DL-B+M22-A+M22-LED230-B
Each
$82.65
- RS Stock No. 6206119
- Mfr. Part No. 78635815 M22-DLH-B+M22-A
Each
$44.03
Related links
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67











