Eaton RMQ Titan M22 Series Black Momentary Push Button Head, 22 mm Cutout, IP66

Subtotal (1 unit)*

$73.04

(exc. GST)

$80.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.04

*price indicative

RS Stock No.:
620-5841
Distrelec Article No.:
304-10-390
Mfr. Part No.:
70011235 M22-DDL-S-X7/X7+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Double

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66

Push Button Marking

I/O

Push Button Diameter

54.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Head, Momentary Actuation, Black With White Arrows - M22 Series - 70011235 M22-DDL-S-X7/X7+M22-A


Take charge of your circuitry with this illuminated push button head from Eaton. It does double duty, thanks to its two actuators, each of which can make or break a different electrical circuit. Pushing a button activates it by causing the stable contacts at the bottom to touch. It comes complete with a mounting clamp for simple and speedy setup. This handy component has a lifespan of more than 200,000 operations, so it'll last for years to come. Buttons like this can be found in domestic and workplace appliances, as well as lighting and industrial switching systems.

Features & Benefits


• Wide operating temperature range between -25°C and +70°C for use in tough conditions

• Mountable in any position for flexibility

• IP66 rating indicates protection against dust and high-pressure water jets from any direction

• Inscribed with directional arrows for ease of use

What hole diameter is this unit designed for?


This push button head is designed for standard mounting holes with a 22mm diameter.

What size is this push button head?


The mounting clamp measures 40.8 (H) x 30mm (W), while the push button has a height of 54.7mm and a total depth of 32.2mm. This means it's easy to press but not bulky.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy