Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K

Subtotal (1 unit)*

$49.25

(exc. GST)

$54.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.25

*price indicative

RS Stock No.:
399-2980
Mfr. Part No.:
78635805 M22-DL-B+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP69K

Push Button Diameter

29.7mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, CE

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan Push Button Head, 29.7mm Button Diameter, IP69k Rating - RMQ-Titan / M22 Series - 78635805 M22-DL-B+M22-A


Reliably start or stop your industrial system with this blue push button head from Eaton. It effectively controls a single function at a time to simplify basic tasks. As a momentary actuation type, it only works when pressed, which helps to avoid accidental operation. The device carries an IP69k rating, so it's suitable for use in contaminated conditions as it's completely dustproof and resistant to high-pressure water jets. As it fits into a 22mm cutout, the unit's compatible with standard control panels. Use it for your machine-controlled and automated factory processes.

Features & Benefits


• Illumination shows you when the component is on or off

• Blue colour is commonly used to indicate a reset button

• Robust plastic button protects against abrasion, impact and chemicals, so withstands industrial use

• Broad operating temperature range of -25°C to +70°C for use in harsh conditions

How does a push button switch work?


When you push the button, you apply pressure on an internal spring that actuates the switch. This opens the internal contacts, causing electricity to flow and start an operation. When you press the button a second time, you close the contacts and disconnect the power supply so the machine stops.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy