Eaton RMQ Titan M22 Series Blue Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 620-6119
- Mfr. Part No.:
- 78635815 M22-DLH-B+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$44.03
(exc. GST)
$48.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.03 |
*price indicative
- RS Stock No.:
- 620-6119
- Mfr. Part No.:
- 78635815 M22-DLH-B+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Blue | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IP65, UL 508, IEC 60068-2-78, IEC/EN 60947-5, IEC 60068-2-30, IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Blue | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IP65, UL 508, IEC 60068-2-78, IEC/EN 60947-5, IEC 60068-2-30, IEC/EN 60529, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Push Button Head, IP69K, Plastic Push Button - 78635815 M22-DLH-B+M22-A
This Eaton push button head, part of the RMQ Titan series, is a 22mm illuminated push button designed for momentary push button activation. With an IP69K rating, this blue plastic push button head is suitable for a wide range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• IP69K Rated for High Protection
Applications
• Ideal for use in control panels
• Suitable for industrial automation systems
• Perfect for electrical machinery applications
Can it withstand high temperatures?
Yes, it has a maximum operating temperature of +70 °C and a minimum operating temperature of -25 °C.
Will it provide long-lasting performance?
With a lifespan of over 5 million mechanical operations, this push button head ensures durability.
Is it easy to install in control panels?
Yes, its 22mm cutout diametre makes it compatible with standard panel cutouts.
Note
Eaton formerly known as Moeller
- RS Stock No. 3992924
- Mfr. Part No. 78635794 M22-DH-B+M22-A
Each
$33.80
- RS Stock No. 4548528
- Mfr. Part No. 78639210 M22-DL-B+M22-A+M22-LED-B
Each
$83.69
- RS Stock No. 3992693
- Mfr. Part No. 78635771 M22-D-B+M22-A
Each
$43.78
- RS Stock No. 4548534
- Mfr. Part No. 78639215 M22-DL-B+M22-A+M22-LED230-B
Each
$82.65
Related links
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Maintained Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K












