Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP67
- RS Stock No.:
- 847-5067
- Mfr. Part No.:
- 216641 M22-DH-R
- Brand:
- Eaton
Subtotal (1 unit)*
$21.72
(exc. GST)
$23.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.72 |
*price indicative
- RS Stock No.:
- 847-5067
- Mfr. Part No.:
- 216641 M22-DH-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Head | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CSA-C22.2 No. 14-05, UL 508, IEC/EN 60529, IEC 60068-2-27, IP65, CE, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-5 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Head | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CSA-C22.2 No. 14-05, UL 508, IEC/EN 60529, IEC 60068-2-27, IP65, CE, IEC 60068-2-78, IEC 60068-2-30, IEC/EN 60947-5 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Round Shape - 216641 M22-DH-R
This push button head is specifically designed for industrial environments. The component features a round shape with a diameter of 29.7mm and is a momentary switch that offers reliable performance even in challenging conditions. With an impressive IP67 rating, this plastic push button head ensures protection against dust and immersion in water, making it a suitable choice for diverse applications.
Features & Benefits
• Red push button switch facilitates easy identification in use
• Momentary action enhances operational safety and control
• Robust plastic construction resists corrosion and wear
• IP67 rated push button supports harsh environmental conditions
• High operating temperature range from -25°C to +70°C
• 22mm cutout diameter fits standard mounting sizes
Applications
• Used in automation control panels for quick response
• Ideal for machinery start/stop functions in industrial settings
• Utilised in electrical equipment requiring weatherproof operation
• Suitable for emergency shutdown systems requiring immediate action
What makes this component suitable for use in outdoor applications?
The IP67 rating ensures that it is protected against dust and temporary immersion in water, making it suitable for external environments.
How does the momentary action of this button enhance safety?
The momentary function ensures the device is active only while pressed, preventing accidental engagement and enhancing operational safety.
Can the push button withstand extreme temperatures?
Yes, it operates effectively within a temperature range of -25°C to +70°C, accommodating various industrial needs.
What is the best way to mount this push button head?
It is designed for a 22mm cutout, allowing for simple installation in standard panel openings.
Is it possible to customise the markings on this push button?
Yes, the push button head supports custom laser engraving for clear and durable markings.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69K CSA
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
