Eaton RMQ Titan M22 Series Red Momentary Push Button Head, 22 mm Cutout, IP69K
- RS Stock No.:
- 399-2895
- Mfr. Part No.:
- 78635791 M22-DH-R+M22-A
- Brand:
- Eaton
Subtotal (1 unit)*
$30.58
(exc. GST)
$33.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.58 |
*price indicative
- RS Stock No.:
- 399-2895
- Mfr. Part No.:
- 78635791 M22-DH-R+M22-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP69K | |
| Push Button Diameter | 29.7mm | |
| Body/Fixing Collar Included | Yes | |
| Standards/Approvals | IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Head | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP69K | ||
Push Button Diameter 29.7mm | ||
Body/Fixing Collar Included Yes | ||
Standards/Approvals IEC/EN 60947-5, CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan Series Push Button Head, IP69K, Plastic Push Button - 78635791 M22-DH-R+M22-A
This 22mm Eaton push button head is a versatile component designed for use in the automation, electronics, electrical, and mechanical industries. With a red plastic construction, this momentary push button head offers reliable performance in various applications. The IP69K rating ensures protection against dust and water ingress, making it suitable for industrial environments. The illuminated feature enhances visibility, while the round style and 29.7mm diametre provide ease of use.
Features & Benefits
• 22mm push button head suitable for industrial applications
• Momentary push button action for precise control
• Red push button colour for clear differentiation
• IP69K rating for protection against dust and water
• Plastic construction for durability
• 29.7mm diametre for comfortable operation
• Round button style for a classic look
Applications
• Ideal for use in control panels in manufacturing facilities
• Suitable for machinery operation in industrial settings
• Perfect for automation systems that require precise input control
Can it withstand harsh environments?
Yes, the Eaton push button head is IP69K rated, providing protection against dust and high-pressure water.
Will it fit standard control panels?
Yes, with a 22mm cutout diametre, this push button head is compatible with most control panel configurations.
Is it suitable for momentary operation?
Yes, the momentary push button action ensures precise control in various applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 6206125
- Mfr. Part No. 78635812 M22-DLH-R+M22-A
Each
$46.47
- RS Stock No. 3992952
- Mfr. Part No. 78635802 M22-DL-R+M22-A
Each
$61.09
- RS Stock No. 3992700
- Mfr. Part No. 78635773 M22-D-R-X0+M22-A
Each
$46.71
- RS Stock No. 3992665
- Mfr. Part No. 78635766 M22-D-R+M22-A
Each
$40.96
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series White Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Blue Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Through Hole Red LED IP67, IP69












