Eaton M30 Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

$58.77

(exc. GST)

$64.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.77

*price indicative

RS Stock No.:
272-1361
Mfr. Part No.:
188034 M30I-FDL-W-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M30

Cutout Diameter

30.5mm

Push Button Colour

White

Push Button Shape

Flat

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

Push Button Material

Metal

IP Rating

IP66, IP67, IP69

Push Button Marking

Inscribed

Push Button Diameter

36mm

Standards/Approvals

CE, CSA, CSA 012528, CSA-C22.2 No. 14-05 and 94-M91, CSA Class No.:3211-03, DNV, GL IEC/EN 60947-5, IEC/EN 60947, UL, UL 508, UL E29184, UL NKCR, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36mm Diameter, White - 188034 M30I-FDL-W-X0


This push-button actuator is an illuminated, flat-front control intended for panel mounting in industrial environments where momentary operator input is required. It provides a spring-return actuation in a Compact M30 format and is designed for use with illuminated control assemblies, offering robust environmental protection suitable for demanding on-site conditions.

Features and Benefits:


• IP66/IP67/IP69 rating protects against dust and high-pressure washdown
• Metal flat push-button gives Durable tactile surface
• 3600 operations/h supports frequent actuation cycles
• 5N actuating force enables consistent operator response
• Mechanical lifespan of 5,000,000 operations reduces replacements

Applications


• Used with control panels requiring hygienic washdown resistance
• Suitable for food processing plant operator stations
• Ideal for machinery interfaces needing illuminated controls
• Can be used for outdoor cabinets exposed to harsh weather
• Used for panels requiring CE and UL compliance documentation

What cut-out is required for panel installation?


A 30.5 mm opening is required for correct mounting.

Which materials are present on the front to resist corrosion?


The front bezel is stainless steel and the button is metal.

What temperatures can the device operate within?


It functions between -25°C and 70°C ambient conditions.

How is the control marked for operator identification?


The button is inscribed with a clear legend for identification.

What shock performance does it support for industrial settings?


It withstands sinusoidal shocks to IEC/EN 60068-2-27 at 15 g.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy