Eaton M30C-FDRL-R-X0 Series Red Maintained Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$64.56

(exc. GST)

$71.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.56

*price indicative

RS Stock No.:
274-1132
Mfr. Part No.:
182933 M30C-FDRL-R-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

M30C-FDRL-R-X0

Cutout Diameter

30.5mm

Push Button Colour

Red

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Flat

IP Rating

IP66, IP67, IP69K

Push Button Marking

Inscribed

Push Button Diameter

30.5mm

Standards/Approvals

VDE 0660, IEC/EN 60947

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 30.5mm Cutout Diameter, Red - 182933 M30C-FDRL-R-X0


This push-button actuator provides a front-mounted, illuminated control Interface for industrial control panels and machines. It is designed for wet and challenging environments and offers a maintained switching action with an inscribed, flat, round red operator suitable for panel installation where a 30.5 mm cut-out is required.

Features and Benefits:


• IP66/IP67/IP69K protection for harsh environmental exposure
• Maintained actuation for sustained control states
• 5N actuation force for consistent user operation
• Rated for 1,800 operations/h to support frequent use
• Mechanical life of 1,000,000 operations for long service life

Applications


• Suitable for panel-mount push-button 30.5 mm diameter installations
• Ideal for sealed wash-down or high-pressure cleaning environments
• Used with industrial control switch setups compliant with IEC 60947
• Can be used for maintained push-button functions in control panels
• Suitable for systems requiring VDE 0660 certified push-button actuator compliance

What temperatures can it operate within?


It functions between -25°C and 70°C in ambient conditions.

How is the device protected against mechanical shock?


It withstands sinusoidal shock pulses of 15 g with an 11 MS duration according to IEC/EN 60068-2-27.

What front appearance options are provided for panel integration?


The device features a flat front lens with a metal bezel finished in titanium colour.

How is the component connected to smart wiring systems?


It supports SmartWire-DT integration using the designated SWD-RMQ connection interface.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy