Eaton White Push Button Actuator
- RS Stock No.:
- 240-847
- Mfr. Part No.:
- 188038 M30I-FDRL-W-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$72.40
(exc. GST)
$79.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $72.40 |
*price indicative
- RS Stock No.:
- 240-847
- Mfr. Part No.:
- 188038 M30I-FDRL-W-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | UL, UL File No.: E29184, GL, VDE 0660, IEC/EN 60947-5, CSA File No.: 012528, UL 508, CSA-C22.2 No. 14-05 and 94-M91, CSA, DNV, CE marking, IEC/EN 60947, UL Category Control No.: NKCR, CSA Class No.: 3211-03 | |
| Actuator Colour | White | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals UL, UL File No.: E29184, GL, VDE 0660, IEC/EN 60947-5, CSA File No.: 012528, UL 508, CSA-C22.2 No. 14-05 and 94-M91, CSA, DNV, CE marking, IEC/EN 60947, UL Category Control No.: NKCR, CSA Class No.: 3211-03 | ||
Actuator Colour White | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M30 illuminated pushbutton actuator is designed to bring both style and functionality to your control systems. Featuring a sleek flat-front stainless steel design, this actuator not only enhances the appearance of any panel but also provides reliable operation. With its maintained switching function, it ensures that your applications remain active and responsive. Its robust construction meets rigorous safety standards, making it suitable for various industrial environments. The actuator is engineered for ease of installation and features an IP67 rating, ensuring protection against dust and water ingress. Ideal for operators who demand high performance and durability in their controls, this product delivers on both counts, setting the benchmark for pushbutton technology.
Flat-front design enhances aesthetic appeal in any setting
Maintained function ensures consistent operation in applications
Stainless steel bezel provides resilience against wear and tear
IP67 rating offers superior protection against dust and moisture
High mechanical lifespan supports over a million operational cycles
Easy installation is supported by a practical mounting design
Acts as a reliable interface in various industrial conditions
Robust construction ensures adherence to international safety standards
Related links
- Eaton White Push Button Actuator
- Eaton White Push Button Switch IP67, IP66
- Eaton M30C-FDRL-W-X0 Series White Momentary Push Button Switch IP66 IP69
- Eaton Red Push Button Actuator
- Eaton White Indicator M22 Series
- Eaton M30 Series White Momentary Spring Return Push Button Switch IP66 IP69
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED IP67, IP69K 24
- Eaton RMQ-Titan Series White Maintained Push Button Switch IP66 IP69K
