Eaton M30I-FDL-G-SP Series Green Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP67, IP66

Subtotal (1 unit)*

$61.55

(exc. GST)

$67.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.55

*price indicative

RS Stock No.:
273-6458
Mfr. Part No.:
197013 M30I-FDL-G-SP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M30I-FDL-G-SP

Product Type

Push Button Actuator

Cutout Diameter

30.5mm

Push Button Colour

Green

Push Button Shape

Rund (Round)

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

IP Rating

IP69, IP67, IP66

Push Button Marking

Blank

Push Button Diameter

30.5mm

Standards/Approvals

VDE 0660, IEC/EN 60947

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 30.5mm Cutout Diameter, Green - 197013 M30I-FDL-G-SP


This push-button actuator is an illuminated, flat-front control designed for industrial panels where a momentary spring-return Interface is required. It provides a sealed user Interface with high ingress protection suitable for demanding ambient conditions and connects to modular control systems via dedicated accessory connections. The actuator offers a distinct green, round lens for clear operator indication and fits standard panel apertures.

Features and Benefits:


• Momentary spring-return operation for momentary signalling
• 5N actuation force for consistent tactile response
• 3600 operations/h rating for frequent switching cycles
• Mechanical lifespan of 5,000,000 operations for extended use
• Shock resistance 15g to withstand mechanical impacts
• Damp heat resistance validated to IEC environmental tests

Applications


• Suitable for control panels in wet process environments
• Used for machine start/stop functions with Visual indication
• Ideal for integration with modular switch systems via SWD connections
• Can be used on outdoor cabinets requiring high ingress protection

What panel aperture is required for installation?


The actuator requires a 30.5 mm cut-out for secure mounting.

Which front bezel materials are used to resist wear?


The bezel is metal finished in stainless steel to resist corrosion.

What temperature range can it operate within?


It functions between −25 °C and 70 °C ambient temperatures.

How is the device protected against liquids and dust?


The front achieves IP67 and the product meets IP66 and IP69 for full protection levels.

How is electrical illumination supported for system connection?


It is designed for illumination and is compatible with SWD-RMQ connections for wiring.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy