ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3087
- Mfr. Part No.:
- 1SFA619103R1076 CP4-10B-11
- Brand:
- ABB
Subtotal (1 unit)*
$59.22
(exc. GST)
$65.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.22 |
*price indicative
- RS Stock No.:
- 237-3087
- Mfr. Part No.:
- 1SFA619103R1076 CP4-10B-11
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | CP4 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Black Plastic | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Push Button Marking | Unmarked | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series CP4 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Black Plastic | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Push Button Marking Unmarked | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Head, 22.5mm Cutout Diameter, Black - 1SFA619103R1076 CP4-10B-11
This push button head is a black, round actuator designed for panel-mounted control in industrial settings. It provides a maintained actuation option for operators requiring a latched control signal, and is intended for use where sealed protection and simple, tactile control surfaces are needed.
Features and Benefits:
• Maintained actuation provides a stable latched control state • Hard-wearing black plastic construction resists routine handling • Compatible with 22.5mm panel cutouts for quick retrofit • Unmarked surface allows flexible labelling or Symbol use • Multiple ingress ratings permit use in wet or dusty zones • Round profile offers predictable operator contact and reset
Applications
• Suitable for control panels in factory automation systems • Ideal for electrical enclosures requiring sealed actuators • Used with machinery interfaces that need latched start/stop controls • Can be used for replacement buttons during maintenance work
What panel aperture is required for installation?
It fits a 22.5mm cutout for straightforward mounting in standard control panels.
How does the actuator perform in contaminated environments?
The product provides protection against dust and water ingress, enabling operation in humid or washdown conditions.
Is the actuator supplied with mounting collar or body?
It is supplied without a fixing collar or body and is intended to be combined with compatible mounting hardware.
What colour and marking options are provided on the operating surface?
The actuator is finished in black and is supplied unmarked to allow custom identification.
Related links
- ABB MP2 Series Black Maintained Push Button Head, 22.5 mm Cutout
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Red IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Yellow IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Green IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP40, IP66
- ABB MP4 Series Green Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series White Maintained Push Button Head, 22.5 mm Cutout