ABB MP2 Series White Maintained Push Button Head, 22.5 mm Cutout
- RS Stock No.:
- 237-4952
- Mfr. Part No.:
- 1SFA611101R2005
- Brand:
- ABB
Subtotal (1 unit)*
$21.16
(exc. GST)
$23.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.16 |
*price indicative
- RS Stock No.:
- 237-4952
- Mfr. Part No.:
- 1SFA611101R2005
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP2 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Diameter | 22mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP2 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Diameter 22mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The ABB MP2 series is the non-illuminated maintained function pushbutton. The colour of the push button is the white and the type of the actuator is the flush. The material used fro the bezel is chrome plastic.
Degree of protection is IP66
Ambient air temperature for operation is -25 to +70 °C
Related links
- ABB MP2 Series Black Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series Blue Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series Red Maintained Push Button Head IP66, IP20
- ABB MP2 Series Yellow Maintained Push Button Head IP66, IP20
- ABB MP2 Series Blue Maintained Push Button Head IP20, IP66
- ABB MP2 Series Green Maintained Push Button Head IP20, IP66
- Eaton RMQ Titan M22 Series White Maintained Push Button Head IP66 IP69K
- ABB MP4 Series Green Maintained Push Button Head, 22.5 mm Cutout