ABB CP4 Series Illuminated Push Button Complete Unit, Panel, 23 mm Cutout Yellow, SPST, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3090
- Mfr. Part No.:
- 1SFA619103R1113
- Brand:
- ABB
Subtotal (1 unit)*
$39.91
(exc. GST)
$43.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $39.91 |
*price indicative
- RS Stock No.:
- 237-3090
- Mfr. Part No.:
- 1SFA619103R1113
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | CP4 | |
| Cutout Diameter | 23mm | |
| Push Button Actuation | Maintained | |
| Mount Type | Panel | |
| Push Button Colour | Yellow | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Extended Round | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Illumination Voltage | 130V | |
| Maximum Operating Temperature | 70°C | |
| Push Button Material | Plastic | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Body Material | Black Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series CP4 | ||
Cutout Diameter 23mm | ||
Push Button Actuation Maintained | ||
Mount Type Panel | ||
Push Button Colour Yellow | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Extended Round | ||
Terminal Type Screw | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Illumination Voltage 130V | ||
Maximum Operating Temperature 70°C | ||
Push Button Material Plastic | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Body Material Black Plastic | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Switch, 23mm Cutout Diameter, Yellow - 1SFA619103R1113
This push button switch is an illuminated, panel-mounted control device designed for industrial control and machine interfaces. It provides maintained actuation via an extended round plastic actuator and is suited to environments where a clear Visual status and robust sealing are required. The unit combines a black plastic housing with a yellow operator to enhance visibility and ergonomic use in automated and electrical systems.
Features and Benefits:
• 23mm cutout for Compact panel integration and standardisation
• 130V illumination for clear status indication in control panels
• Screw terminals for secure electrical connections under vibration
• SPST contact arrangement for simple on/off circuit control
• IP67 and IP69K ingress protection for washdown and dust resistance
• Operating range -25°C to 70°C for varied ambient conditions
• 130V illumination for clear status indication in control panels
• Screw terminals for secure electrical connections under vibration
• SPST contact arrangement for simple on/off circuit control
• IP67 and IP69K ingress protection for washdown and dust resistance
• Operating range -25°C to 70°C for varied ambient conditions
Applications
• Suitable for factory automation operator panels requiring illuminated controls
• Ideal for control cabinets in food and beverage washdown areas
• Used with motor starters where simple maintained switching is required
• Can be used for emergency stop or status signalling on machinery
• Suitable for electrical testing rigs needing Durable panel switches
• Ideal for control cabinets in food and beverage washdown areas
• Used with motor starters where simple maintained switching is required
• Can be used for emergency stop or status signalling on machinery
• Suitable for electrical testing rigs needing Durable panel switches
What Terminal type does it use and why is that beneficial?
It uses screw terminals which provide firm clamping of conductors and improved contact security in environments with vibration.
How is the actuator constructed and what does that mean for use?
The actuator is an extended round moulded plastic operator that offers easy tactile response and enhanced visibility for manual operation.
What ingress protection ratings are provided and how do they differ?
Ratings include IP20 for general protection and IP66, IP67, IP69K for protection against high-pressure washdown, temporary immersion and fine dust sealing in harsher environments.
What certification affects material restrictions?
It complies with RoHS requirements, restricting certain hazardous substances in the product materials.
Related links
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Green IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Red IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP40, IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout
- EAO Series 45 Series Push Button IP20 IP66 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP66 IP69K