ABB CP4 Series Illuminated Push Button Complete Unit, Panel, 23 mm Cutout Green, SPST, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3089
- Mfr. Part No.:
- 1SFA619103R1112
- Brand:
- ABB
Subtotal (1 unit)*
$41.58
(exc. GST)
$45.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.58 |
*price indicative
- RS Stock No.:
- 237-3089
- Mfr. Part No.:
- 1SFA619103R1112
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | CP4 | |
| Cutout Diameter | 23mm | |
| Mount Type | Panel | |
| Push Button Actuation | Maintained | |
| Push Button Colour | Green | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Push Button Shape | Extended Round | |
| Terminal Type | Screw | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | 09-2003, 2nd Edition, IEC 60947-5-1 | |
| Body Material | Black Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series CP4 | ||
Cutout Diameter 23mm | ||
Mount Type Panel | ||
Push Button Actuation Maintained | ||
Push Button Colour Green | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Push Button Shape Extended Round | ||
Terminal Type Screw | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals 09-2003, 2nd Edition, IEC 60947-5-1 | ||
Body Material Black Plastic | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Switch, 23mm Cutout Diameter, Green - 1SFA619103R1112
This push button switch is a panel-mounted control designed for signalling and operator input in industrial systems. It provides a maintained push action with illumination and is intended for use where clear status indication and robust environmental protection are required. The unit combines a plastic actuator with a Compact 23mm cut-out format for integration into control panels and operator stations.
Features and Benefits:
• Maintained actuation provides a stable on/off state for control logic
• SPST contact arrangement simplifies single-circuit switching
• Screw terminals enable secure wiring and straightforward installation
• Rated for -25 to 70°C operation for wide temperature ranges
• IP20, IP66, IP67, IP69K ingress protection for harsh environments
• Plastic body and extended round actuator reduce snagging and wear
• SPST contact arrangement simplifies single-circuit switching
• Screw terminals enable secure wiring and straightforward installation
• Rated for -25 to 70°C operation for wide temperature ranges
• IP20, IP66, IP67, IP69K ingress protection for harsh environments
• Plastic body and extended round actuator reduce snagging and wear
Applications
• Suitable for assembly-line start/stop operator stations
• Ideal for control panels exposed to washdown procedures
• Used for machine status indication with illuminated feedback
• Can be used in outdoor kiosks requiring sealed controls
• Suitable for electrical test rigs needing manual maintained switches
• Ideal for control panels exposed to washdown procedures
• Used for machine status indication with illuminated feedback
• Can be used in outdoor kiosks requiring sealed controls
• Suitable for electrical test rigs needing manual maintained switches
How is the unit mounted into a control panel?
It installs via a 23mm cut-out and secures in place for panel mounting applications.
What type of terminals does it use for connection?
Electrical connections are MADE using screw-type terminals for firm conductor retention.
Is the actuator illuminated and how does that affect operation?
The actuator is illuminated to provide Visual status
the light integrates with the maintained actuation to indicate the contact state.
What materials are used for the actuator and body?
The actuator is moulded plastic in an extended round shape and the enclosure is constructed from black plastic.
Does it meet recognised switch standards?
It conforms to the requirements of IEC 60947-5-1 for industrial control devices.
Related links
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Red IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Yellow IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP40, IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout
- EAO Series 45 Series Push Button IP20 IP66 IP69K
- EAO Series 45 Series Black Momentary Push Button Switch IP20 IP66 IP69K