ABB MP2 Series Black Maintained Push Button Head, 22.5 mm Cutout, IP66
- RS Stock No.:
- 237-4950
- Mfr. Part No.:
- 1SFA611101R1006 MP2-10B
- Brand:
- ABB
Subtotal (1 unit)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.47 |
*price indicative
- RS Stock No.:
- 237-4950
- Mfr. Part No.:
- 1SFA611101R1006 MP2-10B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Series | MP2 | |
| Product Type | Push Button Head | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Black | |
| Push Button Shape | Round | |
| Push Button Actuation | Maintained | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 22mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Series MP2 | ||
Product Type Push Button Head | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Black | ||
Push Button Shape Round | ||
Push Button Actuation Maintained | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 22mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
ABB MP2 Series Push Button Head, 22mm Cutout Diameter, Black - 1SFA611101R1006 MP2-10B
This push-button head is a round, black control element designed for use on industrial control panels and enclosures. It provides a maintained actuation for operator input in automation and electrical systems and is constructed from plastic to suit rugged environments. The component fits into standard instrument panels where a dust- and water-resistant Interface is required.
Features and Benefits:
• IP66 ingress protection ensures operation in wet or dusty environments • Maintained action gives stable on/off control during processes • Round 22mm actuator offers clear tactile engagement for operators • Unmarked cap supports custom labelling or indication schemes • Plastic construction reduces weight and resists corrosion effects
Applications
• Suitable for control panel replacements in industrial machinery • Ideal for enclosure-mounted operator interfaces requiring IP66 protection • Used with PLC frontplates for straightforward manual input • Can be used for bespoke labelling scenarios in electrical cabinets
What panel cut-out size is required for installation?
It requires a 22.5mm diameter cut-out to secure the head into a panel aperture.
How is the actuator configured for user interaction?
The actuator is a maintained push type, remaining in the operated position until manually reset.
Is the product marked with legends or symbols for function?
The cap is supplied unmarked, allowing users to apply their own identification or signage.
What material is the actuator MADE from and why does that matter?
The component is manufactured from plastic, providing a lightweight option that avoids metal corrosion concerns in many electrical installations.
Related links
- ABB MP2 Series Blue Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series White Maintained Push Button Head, 22.5 mm Cutout
- ABB MP2 Series Red Maintained Push Button Head IP66, IP20
- ABB MP2 Series Yellow Maintained Push Button Head IP66, IP20
- ABB MP2 Series Blue Maintained Push Button Head IP20, IP66
- ABB MP2 Series Green Maintained Push Button Head IP20, IP66
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout
- ABB MP3 Series Black Momentary Push Button Head IP66