ABB CP4 Series Illuminated Push Button Complete Unit, Panel Red, SPST, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3088
- Mfr. Part No.:
- 1SFA619103R1111 CP4-11R-10
- Brand:
- ABB
Subtotal (1 unit)*
$39.88
(exc. GST)
$43.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $39.88 |
*price indicative
- RS Stock No.:
- 237-3088
- Mfr. Part No.:
- 1SFA619103R1111 CP4-11R-10
- Brand:
- ABB
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | CP4 | |
| Mount Type | Panel | |
| Push Button Actuation | Maintained | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Extended Round | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CB IEC SYSTEM FOR MUTUAL RECOGNITION OF TEST CERTlFICATEs FOR ELECTRICAL EQUIpMENT (IECEE)CB SCHEME, IEC60947 | |
| Body Material | Black Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series CP4 | ||
Mount Type Panel | ||
Push Button Actuation Maintained | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Extended Round | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CB IEC SYSTEM FOR MUTUAL RECOGNITION OF TEST CERTlFICATEs FOR ELECTRICAL EQUIpMENT (IECEE)CB SCHEME, IEC60947 | ||
Body Material Black Plastic | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Switch, Red, Screw Terminal Type - 1SFA619103R1111 CP4-11R-10
Features and Benefits:
• SPST contact arrangement for simple single-circuit switching
• Screw Terminal connections for robust wiring retention
• Illuminated actuator improving status visibility in dim areas
• Wide operating temperature from -25°C to +70°C for variable climates
• High ingress protection ratings IP66 IP67 IP69K for washdown resilience
Applications
• Ideal for machinery start/stop interfaces on factory floors
• Used with automation cabinets needing clearly visible status indicators
• Can be used for outdoor enclosures exposed to high-pressure cleaning
• Used for electrical panels where quick field wiring is required
What materials are used for the actuator and body?
Which wiring method is compatible with this unit?
Is this device certified to recognised switchgear standards?
Can it be installed in panels without special mounting accessories?
Related links
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Red IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP40, IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Yellow IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Green IP20 IP66
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout
- Marquardt Illuminated Push Button Switch SPST IP67
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
- C & K D Series Illuminated Push Button Switch Through Hole IP40