ABB CP4 Series Illuminated Push Button Complete Unit, Panel, 23 mm Cutout Red, SPST, IP20, IP66, IP67, IP69K
- RS Stock No.:
- 237-3093
- Mfr. Part No.:
- 1SFA619103R1341
- Brand:
- ABB
Subtotal (1 unit)*
$40.36
(exc. GST)
$44.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.36 |
*price indicative
- RS Stock No.:
- 237-3093
- Mfr. Part No.:
- 1SFA619103R1341
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Complete Unit | |
| Illuminated | Yes | |
| Series | CP4 | |
| Cutout Diameter | 23mm | |
| Mount Type | Panel | |
| Push Button Actuation | Maintained | |
| Push Button Colour | Red | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| Terminal Type | Screw | |
| Push Button Shape | Extended Round | |
| IP Rating | IP20, IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Body Material | Black Plastic | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Complete Unit | ||
Illuminated Yes | ||
Series CP4 | ||
Cutout Diameter 23mm | ||
Mount Type Panel | ||
Push Button Actuation Maintained | ||
Push Button Colour Red | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
Terminal Type Screw | ||
Push Button Shape Extended Round | ||
IP Rating IP20, IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Body Material Black Plastic | ||
- COO (Country of Origin):
- CN
ABB CP4 Series Push Button Switch, 23mm Cutout Diameter, Red - 1SFA619103R1341
This push button switch provides a maintained operator Interface for control panels in industrial environments. It combines a round, extended actuator with an illuminated indication and is intended for panel mounting where a 23mm cutout is standard. The unit is designed to perform reliably across a wide ambient temperature range and to meet ingress protection requirements for demanding washdown and harsh conditions.
Features and Benefits:
• 23mm cutout provides compatibility with standard panel apertures
• Maintained actuation enables latched on/off control states
• SPST contact arrangement for straightforward single-circuit switching
• Screw terminals permit secure conductor connections under vibration
• IP20, IP66, IP67 and IP69K ratings protect against dust and high-pressure washdown
• Operating range from -25°C to 70°C supports extreme ambient conditions
• Maintained actuation enables latched on/off control states
• SPST contact arrangement for straightforward single-circuit switching
• Screw terminals permit secure conductor connections under vibration
• IP20, IP66, IP67 and IP69K ratings protect against dust and high-pressure washdown
• Operating range from -25°C to 70°C supports extreme ambient conditions
Applications
• Suitable for factory automation operator panels requiring illuminated status
• Ideal for machinery start/stop control with latched push operation
• Used for outdoor equipment enclosures needing waterproof switching
• Can be used for control consoles in food processing with high-pressure cleaning
• Suitable for retrofitting existing 23mm panel cutouts in industrial systems
• Ideal for machinery start/stop control with latched push operation
• Used for outdoor equipment enclosures needing waterproof switching
• Can be used for control consoles in food processing with high-pressure cleaning
• Suitable for retrofitting existing 23mm panel cutouts in industrial systems
What material choices affect long-term mechanical wear?
The actuator is MADE of plastic while the housing uses black plastic, offering corrosion-free surfaces and predictable wear characteristics under repeated operation.
How does the illumination feature integrate electrically?
The switch includes an illuminated actuator and provides screw-type terminals for straightforward wiring of both the indicator and contact circuit.
What mounting considerations are required for panel installation?
It is designed for panel mounting into a 23mm aperture and secures from the front to maintain panel sealing integrity under its IP ratings.
Is this suitable for hazardous-area installations?
It has no hazardous-area certification and should not be used where such certification is mandated.
Related links
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Green IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch 23 mm Cutout Yellow IP20 IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP40, IP66
- ABB CP4 Series Illuminated Push Button Switch SPST IP66
- EAO Series 45 Series Illuminated Push Button IP20 IP66 IP69K
- ABB CP4 Series Black Maintained Push Button Head, 22.5 mm Cutout
- EAO Series 45 Series Red Momentary Push Button Switch IP20 IP66 IP69K
- RS PRO ECX4 Series Push Button Switch 23 mm Cutout Red IP65