Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4523
- Mfr. Part No.:
- 216737 M22-DP-Y-X
- Brand:
- Eaton
Subtotal (1 unit)*
$32.77
(exc. GST)
$36.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.77 |
*price indicative
- RS Stock No.:
- 110-4523
- Mfr. Part No.:
- 216737 M22-DP-Y-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | Unmarked | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, CE, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Yellow | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking Unmarked | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508, CE, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Cutout Diameter, Yellow - 216737 M22-DP-Y-X
This push button is designed for industrial applications. Its round shape measures 22mm in diameter, providing a robust solution for various automation and control needs. With an IP67 rating, this yellow push button is built to withstand harsh environments, making it suitable for both indoor and outdoor use.
Features & Benefits
• Momentary actuation ensures quick response in operation
• IP67 rated design protects against dust and water ingress
• Durable plastic construction enhances longevity and reliability
• Spring-return mechanism allows for easy return to the initial position
• Yellow colour facilitates high visibility in diverse settings
• Compact size fits standard cutout for seamless installation
Applications
• Installed in machinery control panels for quick activation
• Used with automation systems requiring momentary control
• Ideal for control interfaces in factory environments
• Suitable for emergency stop functions in safety systems
What is the operational temperature range for effective use?
The device operates effectively within a temperature range of -25°C to +70°C, making it versatile for different environments.
How does the push button accommodate different mounting positions?
Its design allows for flexible mounting positions depending on the requirements of the installation, ensuring adaptability.
What specific considerations are required for electromagnetic compatibility?
Users must observe the panel builder's specifications for proper setup to ensure compliance with electromagnetic compatibility standards.
What is the expected lifespan of the push button under normal use?
The push button is rated for approximately 5,000,000 mechanical operations, ensuring long-term reliability in demanding applications.
Note
Eaton formerly known as Moeller
- RS Stock No. 1104521
- Mfr. Part No. 216720 M22-DP-R-X0
Each
$38.58
- RS Stock No. 1104522
- Mfr. Part No. 216722 M22-DP-G-X1
Each
$37.66
- RS Stock No. 8475115
- Mfr. Part No. 216718 M22-DP-Y
Each
$37.69
- RS Stock No. 1104511
- Mfr. Part No. 216611 M22-D-W-X1
Each
$24.30
Related links
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return 22 mm Cutout IP69K, 30 V dc 264 V
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67












