Eaton RMQ Titan M22 Series Red Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4521
- Distrelec Article No.:
- 136-30-996
- Mfr. Part No.:
- 216720 M22-DP-R-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$38.58
(exc. GST)
$42.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.58 |
*price indicative
- RS Stock No.:
- 110-4521
- Distrelec Article No.:
- 136-30-996
- Mfr. Part No.:
- 216720 M22-DP-R-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Red | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | O | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22mm | ||
Push Button Colour Red | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking O | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Cutout Diameter, Red - 216720 M22-DP-R-X0
This push button is a key component in automation systems, designed for industrial control applications. The RMQ Titan M22 series features a robust, round design with a 22mm cutout diameter and a momentary action mechanism. It comes in a striking red colour, ensuring visibility in various environments. The product is constructed from durable plastic and is rated IP67, providing excellent protection against dust and moisture.
Features & Benefits
• IP67 rating ensures resistance to dust and submersion
• Constructed with high-quality plastic for durability
• Momentary action for precise control in operations
• 5 N actuation force for user-friendly operation
• Tested for mechanical endurance with 5,000,000 cycles
• Versatile mounting position allows for flexible installation
Applications
• Used in machine control panels for easy access
• Ideal for emergency stop functions in industrial settings
• Suitable for automation equipment requiring reliable activation
• Utilised in control boxes for diverse electronic
What is the operational temperature range for this component?
The component operates effectively in temperatures ranging from -25°C to +70°C, making it suitable for a variety of environments.
How does the product ensure compatibility with different control circuits?
The push button is designed to fit standard 22mm cutouts, allowing integration into various control circuits seamlessly.
What are the key protective features of this push button?
It features an IP67 rating, providing protection against dust ingress and temporary immersion in water.
How many operations can be expected during its lifespan?
The product is rated for up to 5,000,000 mechanical operations, ensuring longevity and reliability in demanding applications.
What considerations should be taken for installation?
Ensure that the mounting position allows easy access and visibility, as well as compatibility with the required switchgear for optimal performance.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP66 IP69
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Black Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP67
- Eaton RMQ Titan M22 Series Yellow Momentary Push Button Switch IP67
