Eaton RMQ Titan M22 Series Yellow Momentary Push Button Head, 22 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

$62.33

(exc. GST)

$68.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.33

*price indicative

RS Stock No.:
399-3141
Mfr. Part No.:
78635836 M22-DP-Y+M22-A
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Shape

Round

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Push Button Marking

Unmarked

Push Button Diameter

38mm

Body/Fixing Collar Included

Yes

Standards/Approvals

CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan Push Button Head, Fixing Adapter Included, 36.5mm Diameter - RMQ-Titan / M22 Series - 78635836 M22-DP-Y+M22-A


Hit the mark and get work started with this push button head from Eaton. As a momentary actuator, it only activates while you're pressing it to help you control your processes with confidence. With its bright yellow body, the component stands out on a crowded panel, so it's easy to identify. A fixing adapter is included and the product clicks to your switching elements quickly to ensure it assembles in a snap. You can use this push button head in communications and material handling equipment.

• Achieves up to 3,600 operations an hour to handle fast switching

• Made for a standard 22mm diameter cutout, minimising the need to drill new holes

• Button head diameter of 36.5mm is easy to press even while wearing gloves

• Mechanical lifespan of over five million operations for long-lasting control

Can I use this push button head outdoors?


Yes, this is a sturdy all-rounder for harsh conditions indoors and out. This button head's IP69K rating means it's fully protected against dust and hot, high-pressure water jets, meaning it presses on through in tough settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy