Eaton RMQ Titan M22 Series Green Momentary Push Button Switch, 22 mm Cutout, IP67
- RS Stock No.:
- 110-4522
- Mfr. Part No.:
- 216722 M22-DP-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$37.66
(exc. GST)
$41.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 43 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.66 |
*price indicative
- RS Stock No.:
- 110-4522
- Mfr. Part No.:
- 216722 M22-DP-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Series | RMQ Titan M22 | |
| Cutout Diameter | 22mm | |
| Push Button Colour | Green | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary | |
| Push Button Style | Round | |
| Push Button Material | Plastic | |
| IP Rating | IP67 | |
| Push Button Marking | I | |
| Push Button Diameter | 35mm | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Series RMQ Titan M22 | ||
Cutout Diameter 22mm | ||
Push Button Colour Green | ||
Push Button Shape Round | ||
Push Button Actuation Momentary | ||
Push Button Style Round | ||
Push Button Material Plastic | ||
IP Rating IP67 | ||
Push Button Marking I | ||
Push Button Diameter 35mm | ||
Body/Fixing Collar Included No | ||
Standards/Approvals CE, CSA-C22.2 No. 14-05, IEC 60068-2-27, IEC 60068-2-30, IEC 60068-2-78, IEC/EN 60529, IEC/EN 60947-5, IP65, UL 508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Push Button, 22mm Cutout Diameter, Green - 216722 M22-DP-G-X1
This push button is designed for industrial applications. Featuring a 22mm round push button actuator, it has a diameter of 35mm, providing easy handling and operation. Constructed with durable plastic, this momentary push button is suitable for both mechanical and electrical industries.
Features & Benefits
• IP67 rated for protection against dust and water ingress
• Designed for momentary actuation with spring-return functionality
• Operating temperature range from -25°C to +70°C
• Green colour for clear visibility and easy identification
• Inscribed surface for simplified operation
• Capable of 3600 operations per hour for high efficiency
Applications
• Used for emergency stop functions in industrial machinery
• Suitable for control panels in manufacturing and automation
• Ideal for requiring clear visibility under poor lighting conditions
• Compatible with SmartWire-DT for integrated control solutions
What is the significance of the IP67 rating for this product?
The IP67 rating signifies that the push button is completely protected against dust and can withstand immersion in water up to 1 metre for a maximum of 30 minutes, ensuring its durability in harsh environments.
How do the temperature specifications affect its usability?
With an operating temperature range of -25°C to +70°C, it can function effectively in both cold and hot environments, making it suitable for varied applications in outdoor and industrial settings.
What maintenance is required to ensure the push button remains functional?
Regular inspections for signs of wear or damage should be conducted. Additionally, ensure that the unit is kept clean to maintain its operability and responsiveness, especially in environments with dust or moisture.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP67, IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP66 IP69K
- Eaton RMQ Titan M22 Series Green Momentary Push Button Switch IP69 IP66
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton RMQ Titan M22 Series Green Maintained Push Button Head IP67
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Spring Return IP66 IP69
