HARTING 09454530401 Series Contact Block, 230V, Blue Light
- RS Stock No.:
- 188-465
- Mfr. Part No.:
- 09454530401
- Brand:
- HARTING
Subtotal (1 unit)*
$105.57
(exc. GST)
$116.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.57 |
*price indicative
- RS Stock No.:
- 188-465
- Mfr. Part No.:
- 09454530401
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Blue | |
| Series | 09454530401 | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 1mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1 RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Illumination Colour Blue | ||
Series 09454530401 | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 1mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1 RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING Contact Block categorized under operator interfaces, is equipped with an LED rated for 230 V. It features screw termination and includes two contacts. Designed to accommodate conductor cross sections ranging from 0.5 to 2.5 mm², it has a rated current of at least 0.001 A and can handle a conditional short circuit current of up to 1,000 A. The recommended stripping length for wires is 9 mm.
Transverse coupling possible
IP20 protection rated
RoHS and ELV compliant
More than 40000 h lifetime
Related links
- ABB MLBL Series Light Block Blue Light
- Schneider Electric Harmony XB Series Light Block Blue Light
- EAO Series 45 Series Lighting Unit Blue Light
- Schmersal EF103.1 Series Contact Block 1 CO
- Schneider Electric Harmony Series Contact Block 2 NO
- Siemens 3SB Series Contact Block SPST
- Siemens 3SB Series Contact Block 1 NO
- Schneider Electric Harmony XB Series Contact Block Green Light
