EAO Series 45 Series Lighting Unit, 230V, Blue Light
- RS Stock No.:
- 441-522
- Mfr. Part No.:
- 45-320.1J48
- Brand:
- EAO
Subtotal (1 unit)*
$54.33
(exc. GST)
$59.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.33 |
*price indicative
- RS Stock No.:
- 441-522
- Mfr. Part No.:
- 45-320.1J48
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Contact Block | |
| Block Type | Lighting Unit | |
| Voltage | 230V | |
| Illumination Colour | Blue | |
| Series | Series 45 | |
| Terminal Type | Spring Terminal | |
| Body/Fixing Collar Included | No | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Contact Block | ||
Block Type Lighting Unit | ||
Voltage 230V | ||
Illumination Colour Blue | ||
Series Series 45 | ||
Terminal Type Spring Terminal | ||
Body/Fixing Collar Included No | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CZ
The EAO Illumination Element is designed for front mounting, providing a sleek and efficient way to enhance visibility in various applications. This versatile component delivers reliable performance under operational conditions, ensuring a clear blue light that stands out. Crafted with a spring-type terminal, it guarantees a secure connection and simplifies the installation process. Its robust design offers impressive surge voltage resistance, making it ideal for a range of environments. Whether used in commercial or domestic settings, this product ensures safety and functionality while complying with stringent industry standards.
Delivers reliable blue illumination to enhance visibility
Front mounting makes installation straightforward and quick
Spring-type terminal ensures secure connections with minimal effort
Resilient design supports a surge voltage resistance of up to 4 kV
Light intensity ranges from 280 to 710 mcd, providing effective brightness
Complies with REACH and RoHS standards for safety and environmental responsibility
Weighs only 0.01 kg, making it a lightweight solution for various setups
Related links
- EAO Series 45 Series Lighting Unit Blue Light
- EAO Series 45 Series Lighting Unit Red Light
- EAO Series 45 Series Lighting Unit White Light
- EAO Series 45 Series Lighting Unit Amber Light
- EAO Series 45 Series Lighting Unit Green Light
- EAO Series 45 Series Lighting Unit Yellow Light
- EAO 45-32 Series Lighting Unit Blue Light
- EAO 45-32 Series Lighting Unit Blue Light
