Siemens 3SB Series Contact Block, 230V, 1 NO
- RS Stock No.:
- 266-9555
- Mfr. Part No.:
- 3SB2404-0D
- Brand:
- Siemens
Subtotal (1 unit)*
$46.94
(exc. GST)
$51.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.94 |
*price indicative
- RS Stock No.:
- 266-9555
- Mfr. Part No.:
- 3SB2404-0D
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 230V | |
| Series | 3SB | |
| Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 19mm | |
| Standards/Approvals | UKCA, CCC | |
| Width | 8mm | |
| Length | 31mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 230V | ||
Series 3SB | ||
Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Height 19mm | ||
Standards/Approvals UKCA, CCC | ||
Width 8mm | ||
Length 31mm | ||
- COO (Country of Origin):
- CZ
The Siemens push button is of 16 mm mounting diameter, this round push button is made up of plastic.
Black colour
Mechanical life - 10000000 cycles
Related links
- Siemens 3SB Series Contact Block SPST
- Siemens 3SB2 Series Contact Block 5 V, 1 NO
- Siemens 3SB Series Contact Block
- Siemens 3SB2 Series Contact Block 5 V, 1 NC
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- ABB Miniature Circuit Breaker Series Contact Block 1 NC
- ABB Miniature Circuit Breaker Series Contact Block 1 NO
