Schneider Electric Harmony XB Series Contact Block, 230V, Green Light
- RS Stock No.:
- 658-892
- Mfr. Part No.:
- ZBVM35M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 658-892
- Mfr. Part No.:
- ZBVM35M
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contact Block & Light Block | |
| Block Type | Contact Block | |
| Voltage | 230V | |
| Illumination Colour | Green | |
| Series | Harmony XB | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, DNV, CSA C22.2 No 14, CSA, Certifications: BV, JIS C8201-1, JIS C8201-5-1, LROS, UL, UL 508 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contact Block & Light Block | ||
Block Type Contact Block | ||
Voltage 230V | ||
Illumination Colour Green | ||
Series Harmony XB | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-4, IEC 60947-5-1, IEC 60947-1, DNV, CSA C22.2 No 14, CSA, Certifications: BV, JIS C8201-1, JIS C8201-5-1, LROS, UL, UL 508 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light block for the head has a 22 mm diameter and features a green integral LED, operating at 230 to 240 V AC.
Packaging made with recycled cardboard
Related links
- Schneider Electric Harmony XB Series Contact Block Green Light
- Schneider Electric Harmony XB Series Light Block Green Light
- Schneider Electric Harmony XB6 Series Light Block Green Light
- Schneider Electric Harmony XB Series Contact Block Red Light
- Schneider Electric Harmony XB Series Light Block Blue Light
- Eaton RMQ Titan M22 Series Contact Block Green Light, 1 CO
- Schneider Electric Harmony XB Series Light Block, 230V
- Schneider Electric Harmony XB Series Light Block White Light
