HARTING 09454530200 Series Contact Block, 5V, 1 NO

Subtotal (1 unit)*

$21.48

(exc. GST)

$23.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21.48

*price indicative

RS Stock No.:
188-460
Mfr. Part No.:
09454530200
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Contact Block

Block Type

Contact Block

Voltage

5V

Series

09454530200

Contact Configuration

1 NO

LED Included

Yes

Terminal Type

Screw

Current Rating

1mA

Minimum Operating Temperature

30°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 60947-5-1 UL 60947-5-1 NKCR.E534795 CSA C22.2 No. 60947-5-1:22 NKCR7.E534795 UL 60947-1 NKCR.E534795 CSA C22.2 No. 60947-1:22 NKCR7.E534795 RoHS Compliant

COO (Country of Origin):
DE
The HARTING Contact block features a normally open design and is part of a modular system. It includes screw termination for secure connections and is marked in green for easy identification as an closer. Designed with integrated rear suspension, it provides protection against shock and vibration, ensuring durability. With a mechanical and electrical life of up to 1 million switching cycles, this contact block is built for reliable long term performance.

Positive opening according to EN 60947-5-1

Transverse coupling possible

IP20 protection rated

RoHS and ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy