HARTING 09454530400 Series Contact Block, 24V, Blue Light
- RS Stock No.:
- 188-464
- Mfr. Part No.:
- 09454530400
- Brand:
- HARTING
Subtotal (1 unit)*
$85.01
(exc. GST)
$93.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $85.01 |
*price indicative
- RS Stock No.:
- 188-464
- Mfr. Part No.:
- 09454530400
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 24V | |
| Illumination Colour | Blue | |
| Series | 09454530400 | |
| LED Included | Yes | |
| Terminal Type | Screw | |
| Current Rating | 1mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 60947-5-1 RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 24V | ||
Illumination Colour Blue | ||
Series 09454530400 | ||
LED Included Yes | ||
Terminal Type Screw | ||
Current Rating 1mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 60947-5-1 RoHS Compliant | ||
- COO (Country of Origin):
- DE
The HARTING Contact block is a part of the operator interfaces category, features a 24 V LED and is designed with screw termination. It includes two contacts and supports conductor cross-sections from 0.5 to 2.5 mm². With a rated current of at least 0.001 A, it can handle a conditional short circuit current of up to 1,000 A. The recommended stripping length for wires is 9 mm.
Transverse coupling possible
IP20 protection rated
RoHS and ELV compliant
More than 40000 h lifetime
Related links
- EAO 84 Series Contact Block Blue Light, 1 NO
- Siemens SIRIUS ACT 3SU15 Series Contact Block Blue Light, 1 NO/1 NC
- Schneider Electric Harmony Series Contact & Light Block Blue Light, 1 NO/1 NC
- Siemens SIRIUS ACT 3SU14 Series Light Block Blue Light
- BACO BACO Series Light Block Blue Light
- ABB MLBL Series Light Block Blue Light
- Schneider Electric ZB2 Series Light Block Blue Light, SPST
- Siemens SIRIUS ACT 3SU15 Series Contact Block 6 V 1 NO/1 NC
