Schmersal EF103.1 Series Contact Block, 230V ac, 1 CO
- RS Stock No.:
- 206-5777
- Mfr. Part No.:
- 101006547
- Brand:
- Schmersal
Subtotal (1 unit)*
$59.28
(exc. GST)
$65.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.28 |
*price indicative
- RS Stock No.:
- 206-5777
- Mfr. Part No.:
- 101006547
- Brand:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Contact Block | |
| Block Type | Contact Block | |
| Voltage | 230V ac | |
| Series | EF103.1 | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw | |
| Current Rating | 8A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Length | 46mm | |
| Height | 60mm | |
| Standards/Approvals | EN 60947-5-1, IEC/EN 60947-1 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Contact Block | ||
Block Type Contact Block | ||
Voltage 230V ac | ||
Series EF103.1 | ||
Contact Configuration 1 CO | ||
Terminal Type Screw | ||
Current Rating 8A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Length 46mm | ||
Height 60mm | ||
Standards/Approvals EN 60947-5-1, IEC/EN 60947-1 | ||
Width 10mm | ||
- COO (Country of Origin):
- DE
The Schmersal EF103.1 Contact element EF has a plastic, glass-fibre reinforced thermoplastic enclosure material and is self-extinguishing. It has a screw connection and mounting flange position 1. It is suitable for EMERGENCY-OFF and has 11-12; 23-24 contact labelling.
Standards: EN 60947-5-1, IEC/EN 60947-1
Mechanical life, minimum: 10,000,000 Operations
Protection class of the Switch rooms: IP40
Protection class of Clips or Terminals: IP20
Related links
- Schmersal EF10.1 Series Contact Block 1 NC
- Schmersal EF033.1 Series Contact Block 2 NO
- TE Connectivity Alcoswitch Series Contact Block NC
- TE Connectivity Alcoswitch Series Contact Block SPST
- Schneider Electric Harmony Series Contact Block 1 NO/1 CO
- Schneider Electric XEND Series Contact Block 1 NO/1 CO
- Eaton RMQ Titan M22 Series Contact Block Green Light, 1 CO
- HARTING 09454530401 Series Contact Block Blue Light
