Schneider Electric Harmony 9001K Series Turn to Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, SPST,
- RS Stock No.:
- 816-2771
- Mfr. Part No.:
- 9001KR16H13
- Brand:
- Schneider Electric
- RS Stock No.:
- 816-2771
- Mfr. Part No.:
- 9001KR16H13
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | SPST | |
| Push Button Actuation | Turn to Release | |
| Housing Material | Metal | |
| Series | Harmony 9001K | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V ac | |
| Contact DC Voltage | 125V dc | |
| Head Style | Mushroom | |
| Switch Configuration | 1 CO | |
| Depth | 116mm | |
| Length | 114.30mm | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN/ISO 13850, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-5-5, EN/IEC 60204-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C 4520 | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration SPST | ||
Push Button Actuation Turn to Release | ||
Housing Material Metal | ||
Series Harmony 9001K | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact Current 3A | ||
Contact AC Voltage 240V ac | ||
Contact DC Voltage 125V dc | ||
Head Style Mushroom | ||
Switch Configuration 1 CO | ||
Depth 116mm | ||
Length 114.30mm | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN/ISO 13850, EN/IEC 60947-5-1, JIS C 852, EN/IEC 60947-5-5, EN/IEC 60204-1, CSA C22.2 No 14, EN/IEC 60947-5-4, UL 508, EN/IEC 60947-1, JIS C 4520 | ||
Width 40mm | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- MX
Schneider Electric Harmony 9001K Series Emergency Stop Push Button, 30mm Cutout Diameter, 250V Voltage Rating - 9001KR16H13
Features & Benefits
• IP66 rating ensures protection against dust and water ingress
• Red mushroom shape is easily identifiable for quick access
• Auxiliary contacts allow for added functionality and control
• Metal bezel contributes to a sturdy design for industrial use
• Designed with a generous supply current of 3A for reliable performance
Applications
• Commonly found in automated production lines for safety compliance
• Utilised in machinery to ensure immediate halting capabilities
• Suitable for integration into various electrical control systems
How does the design enhance safety during operation?
What materials are used in the push button construction?
Can it be used in harsh environments?
Related links
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 30 mm Cutout IP66
- Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button 30 mm Cutout
- Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button 30 mm Cutout, 2 NO/2
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,

