Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP67,
- RS Stock No.:
- 276-2600
- Mfr. Part No.:
- XB5AS84462
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$148.78
(exc. GST)
$163.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 8 unit(s) ready to ship
- Plus 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $148.78 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-2600
- Mfr. Part No.:
- XB5AS84462
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn to Release | |
| Series | Harmony | |
| Illuminated | No | |
| IP Rating | IP67, IP66, IP69K | |
| Colour | Red | |
| Terminal Type | Screw Terminal | |
| Head Style | Round | |
| Depth | 85mm | |
| Switch Configuration | Off | |
| Length | 43mm | |
| Standards/Approvals | IEC 60947-5-5, IEC 60947-5-4, ISO 13850, CSA C22.2 Nr. 60947-5-1, IEC 60364-5-53, BS EN 60947-5-1, GOST IEC 60947-5-1, JIS C8201-1, GB/T 14048.5, IEC 60204-1, UL 60947-5-1, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1 | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Turn to Release | ||
Series Harmony | ||
Illuminated No | ||
IP Rating IP67, IP66, IP69K | ||
Colour Red | ||
Terminal Type Screw Terminal | ||
Head Style Round | ||
Depth 85mm | ||
Switch Configuration Off | ||
Length 43mm | ||
Standards/Approvals IEC 60947-5-5, IEC 60947-5-4, ISO 13850, CSA C22.2 Nr. 60947-5-1, IEC 60364-5-53, BS EN 60947-5-1, GOST IEC 60947-5-1, JIS C8201-1, GB/T 14048.5, IEC 60204-1, UL 60947-5-1, IEC 60947-1, IEC 60947-5-1, JIS C8201-5-1 | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XB5 Series Emergency Stop Push Button, 22mm Cutout Diameter, 2NC Contact Configuration - XB5AS84462
Features & Benefits
• Offers a 2NC contact configuration for effective safety control
• Mushroom shape ensures quick identification in emergencies
• Push button actuation requires a simple turn to release
• IP66 rated for protection against dust and moisture
• Durable plastic bezel enhances longevity and reliability
Applications
• Suitable for machinery in environments exposed to water and dust
• Employed in automation systems for reliable emergency stopping
• Used in electrical and mechanical equipment for enhanced safety
What is the significance of the 22mm cutout diameter in installation?
How does the push button design enhance operational safety?
Can this switch be used in wet environments?
What maintenance is required for optimal performance?
Related links
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67
- Schneider Electric Harmony XALE Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP66
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Pull to Release Emergency Stop Push Button 22 mm Cutout IP65
