Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, 2 NO/2
- RS Stock No.:
- 816-9299
- Mfr. Part No.:
- 9001SKR16H2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$269.71
(exc. GST)
$296.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 11 February 2027
Units | Per unit |
|---|---|
| 1 + | $269.71 |
*price indicative
- RS Stock No.:
- 816-9299
- Mfr. Part No.:
- 9001SKR16H2
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 30mm | |
| Contact Configuration | 2 NO/2 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn to Release | |
| Series | Harmony 9001SK | |
| Illuminated | No | |
| IP Rating | IP66 | |
| Colour | Red | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 125V | |
| Contact Current | 3A | |
| Contact AC Voltage | 240V | |
| Head Style | Mushroom | |
| Number of Auxiliary Contacts | 3 | |
| Switch Configuration | 2 NO/2 NC | |
| Depth | 116mm | |
| Standards/Approvals | EN60947-5-5, ISO13850, EN60947-5-1, ISO13849-1 | |
| Hazardous Area Certification | IECEx | |
| Head Diameter | 40mm | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 30mm | ||
Contact Configuration 2 NO/2 NC | ||
Housing Material Plastic | ||
Push Button Actuation Turn to Release | ||
Series Harmony 9001SK | ||
Illuminated No | ||
IP Rating IP66 | ||
Colour Red | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 125V | ||
Contact Current 3A | ||
Contact AC Voltage 240V | ||
Head Style Mushroom | ||
Number of Auxiliary Contacts 3 | ||
Switch Configuration 2 NO/2 NC | ||
Depth 116mm | ||
Standards/Approvals EN60947-5-5, ISO13850, EN60947-5-1, ISO13849-1 | ||
Hazardous Area Certification IECEx | ||
Head Diameter 40mm | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Schneider Electric Harmony 9001SK Series Emergency Stop Push Button, 30mm Cutout Diameter, 240V Voltage Rating - 9001SKR16H2
Features & Benefits
• Panel mount design facilitates easy installation
• High current capability allows reliable performance under load
• Features two auxiliary contacts for added functionality
• Robust black housing coupled with a striking red button enhances visibility
Applications
• Ideal for industrial automation in manufacturing settings
• Effective in electrical control panels for safety compliance
• Commonly used in mechanical systems requiring Rapid response
• Suitable for environments requiring robust safety features
What is the benefit of the turn to release mechanism?
How does the IP66 rating affect its performance?
What type of current can this button handle?
Are there specific installation requirements for this push button?
Related links
- Schneider Electric Harmony 9001SK Series Turn to Release Emergency Stop Push Button 30 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 30 mm Cutout IP66
- Schneider Electric Harmony 9001K Series Turn to Release Emergency Stop Push Button 30 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 1 NO/1 NC IP66, IP67
