Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/1 NC,
- RS Stock No.:
- 815-3054
- Mfr. Part No.:
- XB7NS8445
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$106.81
(exc. GST)
$117.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 32 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 09 December 2026
Units | Per unit |
|---|---|
| 1 + | $106.81 |
*price indicative
- RS Stock No.:
- 815-3054
- Mfr. Part No.:
- XB7NS8445
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn to Release | |
| Illuminated | No | |
| Series | Harmony | |
| IP Rating | IP20, IP65 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Contact DC Voltage | 250V dc | |
| Contact Current | 1.5A | |
| Number of Auxiliary Contacts | 2 | |
| Head Style | Round | |
| Contact AC Voltage | 240V ac | |
| Switch Configuration | 1 NO/1 NC | |
| Depth | 72mm | |
| Length | 1.6km | |
| Head Diameter | 40mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Push Button Actuation Turn to Release | ||
Illuminated No | ||
Series Harmony | ||
IP Rating IP20, IP65 | ||
Colour Red | ||
Terminal Type Screw | ||
Contact DC Voltage 250V dc | ||
Contact Current 1.5A | ||
Number of Auxiliary Contacts 2 | ||
Head Style Round | ||
Contact AC Voltage 240V ac | ||
Switch Configuration 1 NO/1 NC | ||
Depth 72mm | ||
Length 1.6km | ||
Head Diameter 40mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Schneider Electric Harmony XB7 Series Emergency Stop Push Button, 22mm Cutout Diameter, 1NO/1NC Contact Configuration - XB7NS8445
Features & Benefits
• Features 1NO 1NC contact configuration for versatile operation
• Red colour enhances visibility for emergency situations
• Suitable for both IP20 and IP65 environments
Applications
• Serves as a critical component in machinery operation safety
• Ideal for integration into manufacturing assembly lines
• Frequently used in electrical control panels to enhance safety
What is the contact configuration and how does it function in safety applications?
How does the IP rating affect the usability of this component in various environments?
What installation requirements should be considered when mounting the push button?
Related links
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP66,
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Turn to Release Illuminated Emergency Stop Push Button 22 mm Cutout, 1
- Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP69K, IP67
