Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, IP69, IP66,
- RS Stock No.:
- 275-5845
- Mfr. Part No.:
- ZB5AS844TQ
- Brand:
- Schneider Electric
Subtotal (1 box of 100 units)*
$3,314.55
(exc. GST)
$3,646.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 26 November 2026
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $3,314.55 | $33.146 |
*price indicative
- RS Stock No.:
- 275-5845
- Mfr. Part No.:
- ZB5AS844TQ
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Emergency Stop Push Button | |
| Mount Type | Panel Mount | |
| Cutout Diameter | 22mm | |
| Housing Material | Plastic | |
| Push Button Actuation | Turn to Release | |
| Series | Harmony | |
| Illuminated | No | |
| IP Rating | IP69, IP66, IP67 | |
| Colour | Red | |
| Terminal Type | Screw | |
| Number of Auxiliary Contacts | 4 | |
| Contact DC Voltage | 600V dc | |
| Contact AC Voltage | 240V ac | |
| Head Style | Mushroom | |
| Depth | 57mm | |
| Switch Configuration | Off | |
| Standards/Approvals | UL 508, EN/ISO 13850, IEC 60364-5-53, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, GB 14048.5, JIS C8201-5-1, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14 | |
| Hazardous Area Certification | No | |
| Head Diameter | 40mm | |
| Length | 57mm | |
| Width | 40mm | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Emergency Stop Push Button | ||
Mount Type Panel Mount | ||
Cutout Diameter 22mm | ||
Housing Material Plastic | ||
Push Button Actuation Turn to Release | ||
Series Harmony | ||
Illuminated No | ||
IP Rating IP69, IP66, IP67 | ||
Colour Red | ||
Terminal Type Screw | ||
Number of Auxiliary Contacts 4 | ||
Contact DC Voltage 600V dc | ||
Contact AC Voltage 240V ac | ||
Head Style Mushroom | ||
Depth 57mm | ||
Switch Configuration Off | ||
Standards/Approvals UL 508, EN/ISO 13850, IEC 60364-5-53, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C8201-1, GB 14048.5, JIS C8201-5-1, EN/IEC 60204-1, EN/IEC 60947-5-1, EN/IEC 60947-1, CSA C22.2 Nr. 14 | ||
Hazardous Area Certification No | ||
Head Diameter 40mm | ||
Length 57mm | ||
Width 40mm | ||
Push Button Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XB5 Series Emergency Stop Push Button, 22mm Cutout Diameter, Panel Mount Type - ZB5AS844TQ
Features & Benefits
• Round design simplifies navigation and enhances operational clarity
• Durable plastic bezel withstands tough working environments
• Effective as an industrial safety switch for quick response
Applications
• Ideal for control panels in automated systems
• Utilised in machinery where urgent halts are essential
• Applicable in environments exposed to moisture or dust
• Suitable for safety devices in mechanical and electrical industries
How does this emergency stop push button ensure durability?
What should I consider when integrating this button into my control system?
Is this model suitable for high-frequency use in industrial applications?
Can it be used in outdoor settings, considering weather conditions?
What types of electrical systems are compatible with this device?
- RS Stock No. 7951277
- Mfr. Part No. XB5AS9442
- RS Stock No. 3308593
- Mfr. Part No. XALK188F
- RS Stock No. 6093064
- Mfr. Part No. ZB5AS834
- RS Stock No. 7951315
- Mfr. Part No. XB4BS9442
Related links
- Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony Series Key Release Emergency Stop Push Button 22 mm Cutout IP69
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout
- Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP67,
- Schneider Electric Harmony XB7 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP20,
- Schneider Electric Harmony XB4 Series Turn to Release Emergency Stop Push Button 22 mm Cutout IP65
- Schneider Electric Harmony Series Twist Release Emergency Stop Push Button 22 mm Cutout IP67











