Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel Mount, 30 mm Cutout, SPDT, IP66

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
816-2780
Mfr. Part No.:
9001KR16H2
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

30mm

Contact Configuration

SPDT

Push Button Actuation

Turn to Release

Housing Material

Metal

Illuminated

No

Series

Harmony

IP Rating

IP66

Colour

Red

Terminal Type

Screw

Head Style

Mushroom

Contact AC Voltage

240V

Contact Current

3A

Contact DC Voltage

125V

Switch Configuration

2 NO/2 NC

Depth

116mm

Head Diameter

40mm

Standards/Approvals

No

Hazardous Area Certification

No

Width

40mm

Push Button Material

Plastic

COO (Country of Origin):
MX

Schneider Electric Harmony 9001K Series Emergency Stop Push Button, 30mm Cutout Diameter, 250V Voltage Rating - 9001KR16H2


This emergency stop push button is a robust panel mount device designed for industrial safety control mechanisms. Featuring a cutout diameter of 30mm and a depth of 116mm, its round design and striking red colour ensure visibility in critical situations. The push button operates with a turn to release mechanism and is built to withstand challenging environments with an IP66 rating.

Features & Benefits


• Turn to release switch provides simple operation
• Red emergency stop button for immediate attention
• IP66 rated push button ensures dust and water protection
• Metal bezel push button enhances durability and resilience
• Auxiliary contacts allow additional circuit connections
• Designed for easy installation in panel mount applications

Applications


• Utilised in machinery for immediate emergency shut off
• Integrated into automated systems for safety compliance
• Deployable in control panels for industrial operations
• Implemented in hazardous environments to prevent accidents

What is the significance of the IP66 rating for this device?


The IP66 rating indicates that the device is completely dust tight and can withstand powerful water jets, making it suitable for use in environments where moisture and particulate ingress are concerns.

How does the turn-to-release operation enhance safety compared to other mechanisms?


The turn-to-release operation reduces the risk of accidental activation, allowing users to provide a definitive action when engaging the emergency stop function, thus improving overall safety.

What is the purpose of the auxiliary contacts included with this device?


Auxiliary contacts allow for the interconnection of additional circuits, facilitating integration with other safety controls or signalling devices, enhancing the overall system functionality.

Can this push button be used in confined spaces due to its dimensions?


Yes, with a cutout diameter of 30mm and a depth of 116mm, this push button is designed for flexibility in various installation scenarios, including confined spaces within control panels.

How does the metal bezel contribute to the product's longevity?


The metal bezel provides increased resistance to mechanical stress and environmental factors, ensuring the push button maintains functionality and appearance over prolonged use in demanding conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy