RS Better World

Schneider Electric Harmony Series Turn to Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 1 NO/2 NC,

Subtotal (1 unit)*

$240.41

(exc. GST)

$264.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 36 unit(s) ready to ship from another location
  • Plus 9 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$240.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
247-2323
Distrelec Article No.:
303-02-515
Mfr. Part No.:
XB4BS84441
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Mount Type

Panel Mount

Product Type

Emergency Stop Push Button

Cutout Diameter

22mm

Contact Configuration

1 NO/2 NC

Push Button Actuation

Turn to Release

Illuminated

No

Series

Harmony

IP Rating

IP66, IP69, IP69K

Colour

Red

Terminal Type

Lug Ring Terminal

Head Style

Round

Contact AC Voltage

240V ac

Contact Current

1.2A

Contact DC Voltage

24V dc

Depth

82mm

Hazardous Area Certification

No

Standards/Approvals

EN/IEC 60947-5-1, CSA C22.2 No 60947-4-1, UL 60947-4-1, JIS C8201-5-1, JIS C8201-4-1, EN/IEC 60947-4-1

Better World Product

Yes

Width

40mm

Better World Claim

Repairable by the End User

COO (Country of Origin):
CZ

Schneider Electric Harmony XB4 Series Emergency Stop Push Button, 22mm Cutout Diameter, 1.2A Current Rating - XB4BS84441


This emergency stop push button is a critical component for safety in industrial environments. Designed for panel mounting, it features a 22mm cutout diameter and a robust mushroom shape that is easily identifiable for quick access. With an IP66, IP69, and IP69K rating, it ensures resilience against dust and water and operates efficiently at a voltage of 240V.

Features & Benefits


• 2NC Plus 1NO contact configuration allows for versatile functionality
• Turn to release mechanism enhances user safety during operation
• Durable construction ensures reliability in harsh industrial conditions
• Supply current of 1.2 A supports high demand applications

Applications


• Utilised for emergency safety in machinery and equipment
• Ideal for industrial control panels and automation systems
• Effective for production lines requiring immediate shut off capabilities
• Suitable for diverse environments including manufacturing and heavy industry
• Can be integrated into electronic enclosures for enhanced safety measures

What is the voltage rating for safe operation?


The specified voltage rating is 240V, ensuring compatibility with standard electrical systems used in industrial applications.

How does the push button ensure operability in extreme conditions?


The push button is designed with IP66 and IP69 ratings, providing protection against moisture and dust, suitable for demanding environments.

What mechanism is used for activating and deactivating the push button?


The push button employs a turn-to-release actuation method, providing an added layer of safety when immediate shutdown is required.

What is the benefit of the mushroom shape design?


The mushroom shape offers high visibility and is easier to operate in emergencies, allowing for quick action in critical situations.

Is this push button compatible with different types of control systems?


Yes, it features a versatile 2NC + 1NO contact configuration, allowing integration with various safety and automation control systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy