NKK Switches Push Button Cap for Use with MB20 Series Switch
- RS Stock No.:
- 354-3724
- Mfr. Part No.:
- AT-413-K
- Brand:
- NKK Switches
Get a bulk buy discount
Add 250 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.00
(exc. GST)
$6.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $1.20 | $6.00 | - |
| 250 - 495 | $1.178 | $5.89 | 1% |
| 500 - 1245 | $1.14 | $5.70 | 5% |
| 1250 - 2495 | $1.118 | $5.59 | 6% |
| 2500 + | $1.092 | $5.46 | 8% |
*price indicative
- RS Stock No.:
- 354-3724
- Mfr. Part No.:
- AT-413-K
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Push Button Cap | |
| For Use With | MB20 Series Switch | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Push Button Cap | ||
For Use With MB20 Series Switch | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Related links
- NKK Switches Black Push Button Cap for Use with G3B Series (Ultra Miniature Sealed Push Button Switch)
- NKK Switches Black Push Button Cap for Use with FB Series (Momentary Push Button Switch)
- NKK Switches Yellow Push Button Cap for Use with MB20 Series Pushbuttons
- NKK Switches Push Button Cap for Use with YB Series Pushbuttons
- NKK Switches Push Button Cap for Use with EB Series Square Cap
- NKK Switches Push Button Cap for Use with LB Series Pushbuttons
- NKK Switches Push Button Cap for Use with YB2 Series Pushbuttons
- NKK Switches Push Button Cap for Use with UB Series Illuminated Pushbuttons
