Schneider Electric White Push Button Cap for Use with 22 mm Circular Pushbutton

This image is representative of the product range

Subtotal (1 unit)*

$3.91

(exc. GST)

$4.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.91

*price indicative

RS Stock No.:
181-1113
Mfr. Part No.:
ZBA343
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

22 mm Circular Pushbutton

Cap Colour

White

Cap Type

White Cap

Cap Shape

Round

Diameter

22mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
White cap marked up for circular pushbutton ø22

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy