Schneider Electric Push Button Boot for Use with XACB, XACM
- RS Stock No.:
- 211-8491
- Mfr. Part No.:
- XEAB25361
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$33.04
(exc. GST)
$36.34
(inc. GST)
- RS Stock No.:
- 211-8491
- Mfr. Part No.:
- XEAB25361
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Boot | |
| Product Type | Push Button Boot | |
| For Use With | XACB, XACM | |
| Standards/Approvals | EN 60947-5-1, IEC 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Boot | ||
Product Type Push Button Boot | ||
For Use With XACB, XACM | ||
Standards/Approvals EN 60947-5-1, IEC 60947-5-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electrics booted pushbutton for control circuit.
Robust Construction
Sturdiness
Excellent Performance
Related links
- Schneider Electric Legend for Use with XACB, XACM
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Push Button Lamp for Use with Series XACA/XACB/XACM and XY2C
- Schneider Electric Marked Legend for Use with XACB XACM
- Schneider Electric Push Button Cap for Use with 22 mm Circular Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Circular Flush Pushbutton
- Schneider ElectricLegend for Use with XACB Pre-printed "Slow, Raise

