Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- RS Stock No.:
- 446-839
- Mfr. Part No.:
- ZBA345
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$1,943.09
(exc. GST)
$2,137.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,943.09 | $194.309 |
*price indicative
- RS Stock No.:
- 446-839
- Mfr. Part No.:
- ZBA345
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Circular Pushbutton | |
| Cap Colour | Green | |
| Cap Type | Marked Push Button Cap | |
| Standards/Approvals | RoHS Compliant | |
| Diameter | 22mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Circular Pushbutton | ||
Cap Colour Green | ||
Cap Type Marked Push Button Cap | ||
Standards/Approvals RoHS Compliant | ||
Diameter 22mm | ||
Height 15mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric White cap marked T for circular pushbutton with a 22 mm diameter. Designed to clearly indicate the buttons function, ensuring easy identification and operation in control panels.
Shape of signaling unit head is round
Operator profile is flush
Related links
- Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Series
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- Schneider Electric Push Button Cap for Use with 22 mm Circular Pushbutton
