Schneider Electric Green Push Button Cap for Use with 22 mm Circular Flush Pushbutton
- RS Stock No.:
- 181-1111
- Mfr. Part No.:
- ZBA3
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$3.86
(exc. GST)
$4.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.86 |
*price indicative
- RS Stock No.:
- 181-1111
- Mfr. Part No.:
- ZBA3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | 22 mm Circular Flush Pushbutton | |
| Cap Colour | Green | |
| Cap Type | Green Cap | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With 22 mm Circular Flush Pushbutton | ||
Cap Colour Green | ||
Cap Type Green Cap | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Green cap unmarked for circular flush pushbutton ø22
Related links
- Schneider Electric, For Use With 22 mm Circular Flush Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Circular Pushbutton
- Schneider Electric Push Button Cap for Use with 22 mm Rectangular Multiple Headed Pushbutton
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series
- Schneider Electric Yellow Push Button Cap for Use with Harmony XB4/XB5 flush pushbuttons & selector switches
- NKK Switches Green Push Button Cap for Use with HB Series Pushbutton
