Schneider Electric Green Push Button Cap for Use with Circular Pilot Light
- RS Stock No.:
- 221-2020
- Mfr. Part No.:
- ZBV0133
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$92.65
(exc. GST)
$101.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 60 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $9.265 | $92.65 |
*price indicative
- RS Stock No.:
- 221-2020
- Mfr. Part No.:
- ZBV0133
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| For Use With | Circular Pilot Light | |
| Cap Colour | Green | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
For Use With Circular Pilot Light | ||
Cap Colour Green | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZB, green lens cap has a round shape. It is compatible with Harmony XB4 and XB5 pilot lights with integral LED. This lens cap provides clear visual feedback on the status of your machines.
Mercury free Yes
Related links
- Schneider Electric Green Push Button Cap for Use with Circular Pushbutton
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Series
- Schneider Electric Green Push Button Cap for Use with Push Button
- Schneider Electric Green Push Button Cap for Use with ZB4FA0 and ZB5FA0 Pushbuttons
- Schneider Electric Green Push Button Cap for Use with 9001K Series
- Schneider Electric Green Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric Green Push Button Cap for Use with Harmony XB4 Harmony XAL
- HARTING Green Push Button Cap for Use with Pilot Light
