Schneider Electric Orange Push Button Cap for Use with XB5 Series, XB4 Series

Subtotal (1 unit)*

$7.52

(exc. GST)

$8.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.52

*price indicative

RS Stock No.:
197-343
Mfr. Part No.:
ZBV015
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Cap

For Use With

XB5 Series, XB4 Series

Cap Colour

Orange

Cap Type

Lens

Diameter

22mm

Standards/Approvals

JIS, IEC, UL, NEMA, CE, CSA

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric Push Button Cap, For Use With XB4 Series/XB5 Series - ZBV015


This push button cap enhances the functionality of pilot light applications and is specifically designed for the Harmony XB4 and XB5 series. Its robust construction ensures consistent performance in electronic systems.

Features & Benefits


• Seamless integration with Harmony XB4 and XB5 series

• Constructed from high-quality materials for durability

• Plain lens design enhances light visibility

• Distinctive cap colour aids in the identification of pilot lights

Applications


• Attaches to circular pilot lights

• Enhances visual indicators in control panels

• Suitable for electrical components in automation systems

• Applicable in industrial environments where effective signalling is vital

What temperature range can this accessory operate in?


The product is effective within a temperature range of -40°C to 70°C.

How many units are included in a standard pack?


A standard pack contains 10 units.

How should I maintain this push button cap?


Regular inspections for wear and tear will help ensure optimal performance.

Can I return this item if it does not meet my needs?


Typically, this item has a no return policy, so please consider your purchase carefully.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy