Idec Green Push Button Head for Use with HW
- RS Stock No.:
- 168-3809
- Mfr. Part No.:
- HW1A-B2G
- Brand:
- Idec
Subtotal (1 pack of 5 units)*
$18.01
(exc. GST)
$19.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $3.602 | $18.01 |
*price indicative
- RS Stock No.:
- 168-3809
- Mfr. Part No.:
- HW1A-B2G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Head | |
| For Use With | HW | |
| Cap Colour | Green | |
| Cap Shape | Circular | |
| Cap Type | Push Button Head | |
| Standards/Approvals | No | |
| Height | 22mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Head | ||
For Use With HW | ||
Cap Colour Green | ||
Cap Shape Circular | ||
Cap Type Push Button Head | ||
Standards/Approvals No | ||
Height 22mm | ||
- COO (Country of Origin):
- JP
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Related links
- Idec Green Push Button Cap for Use with HW series 22mm push button mm
- Idec Yellow Push Button Head for Use with HW
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- Idec Green Round Push Button Lens for Use with YW9Z
- Idec Green Square Push Button Lens for Use with A8 Series
- Idec HW Series Green Momentary Push Button Head IP20
