Idec Black Push Button Cap for Use with HW series 22mm push button mm
- RS Stock No.:
- 212-6237
- Mfr. Part No.:
- HW1A-B2B
- Brand:
- Idec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$2.69
(exc. GST)
$2.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $2.69 | $0.538 |
| 5 + | $2.60 | $0.52 |
*price indicative
- RS Stock No.:
- 212-6237
- Mfr. Part No.:
- HW1A-B2B
- Brand:
- Idec
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Cap | |
| For Use With | HW series 22mm push button mm | |
| Cap Colour | Black | |
| Cap Shape | Round | |
| Diameter | 22mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Cap | ||
For Use With HW series 22mm push button mm | ||
Cap Colour Black | ||
Cap Shape Round | ||
Diameter 22mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Idec HW series extended black button is a non-illuminated round switch cap. It has to use with HW series 22mm push buttons.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
Related links
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- Idec Green Push Button Cap for Use with HW series 22mm push button mm
- Idec Black Push Button Boot for Use with Enabling Switch
- Idec Black Push Button Switch
- Idec HW Series Black Momentary Push Button Head IP20
- Idec Black Round Selector Switch
