RS Better World
Siemens Green Push Button Cap for Use with Push Button
- RS Stock No.:
- 103-8566
- Mfr. Part No.:
- 3SU1900-0FT40-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$80.47
(exc. GST)
$88.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 160 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.047 | $80.47 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 103-8566
- Mfr. Part No.:
- 3SU1900-0FT40-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Push Button Cap | |
| For Use With | Push Button | |
| Cap Colour | Green | |
| Cap Type | Flat Button | |
| Cap Shape | Flat | |
| Diameter | 23.7mm | |
| Height | 60mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Push Button Cap | ||
For Use With Push Button | ||
Cap Colour Green | ||
Cap Type Flat Button | ||
Cap Shape Flat | ||
Diameter 23.7mm | ||
Height 60mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
- COO (Country of Origin):
- CN
22 mm Push Button Accessories
Professional range of Siemens accessories for the 3SU1 series of pushbuttons. Accessories include flat buttons, pressure plates, adapters, extension plungers and silicone caps.
Plastic
Various colours flat buttons
Related links
- Siemens Green Push Button Cap for Use with Illuminated Push Button
- Siemens Green Push Button Cap
- Siemens Clear Push Button Cap for Use with Push Button
- Siemens Yellow Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap
- Siemens Clear Push Button Cap for Use with Mushroom Push Button
- Siemens Black Push Button Cap for Use with Push Button
- Siemens Clear Push Button Cap for Use with Flat Twin Push Button
