Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- RS Stock No.:
- 211-9868
- Mfr. Part No.:
- HW1A-B2S
- Brand:
- Idec
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $1.201 | $12.01 | - |
| 100 - 190 | $1.159 | $11.59 | 3% |
| 200 + | $1.104 | $11.04 | 8% |
*price indicative
- RS Stock No.:
- 211-9868
- Mfr. Part No.:
- HW1A-B2S
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Cap | |
| For Use With | HW series 22mm push button mm | |
| Cap Colour | Blue | |
| Cap Shape | Round | |
| Standards/Approvals | RoHS | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Cap | ||
For Use With HW series 22mm push button mm | ||
Cap Colour Blue | ||
Cap Shape Round | ||
Standards/Approvals RoHS | ||
Diameter 22mm | ||
- COO (Country of Origin):
- JP
The Idec HW series extended blue button is a non-illuminated round switch cap. It has to use with HW series 22mm push buttons.
It has simple wiring for greater work efficiency
It is reliable and easy
It has finger safe structure and vibration resistance
Space saving design
Wiring can be performed without using tools and regardless of operator's skill level
Related links
- Idec Blue Push Button Cap for Use with HW series 22mm push button mm
- Idec White Push Button Cap for Use with HW series 22mm push button mm
- Idec Green Push Button Cap for Use with HW series 22mm push button mm
- Idec Black Push Button Cap for Use with HW series 22mm push button mm
- Idec HW Series Red Push Button Push Button Head IP20
- Idec HW Series Yellow Momentary Push Button Head IP20
- Idec HW Series Green Momentary Push Button Head IP20
- Idec HW Series Blue Momentary Push Button Head IP20
