Idec Green Round Push Button Lens for Use with YW9Z
- RS Stock No.:
- 213-1522
- Mfr. Part No.:
- YW9Z-L12G
- Brand:
- Idec
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$2.85
(exc. GST)
$3.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 75 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $2.85 | - |
| 5 - 9 | $2.76 | 3% |
| 10 + | $2.67 | 6% |
*price indicative
- RS Stock No.:
- 213-1522
- Mfr. Part No.:
- YW9Z-L12G
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Push Button Lens | |
| For Use With | YW9Z | |
| Lens Colour | Green | |
| Lens Shape | Round | |
| Length | 23.6mm | |
| Width | 23.6mm | |
| Standards/Approvals | IEC 60529 | |
| Height | 9.3mm | |
| Diameter | 22mm | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Push Button Lens | ||
For Use With YW9Z | ||
Lens Colour Green | ||
Lens Shape Round | ||
Length 23.6mm | ||
Width 23.6mm | ||
Standards/Approvals IEC 60529 | ||
Height 9.3mm | ||
Diameter 22mm | ||
- COO (Country of Origin):
- CN
Push Button Accessories
The YW Series is an industry standard range of industrial controls with many modern features, compact and lightweight 22mm panel mounting available as a push button (both illuminated and non), selector, pilot light and key switch including IP20 finger safe contact blocks terminated with either screw or our new S3 push in terminal technology.
YW Series lens for use with the YW Series illuminated pushbutton operator head
- RS Stock No. 2131524
- Mfr. Part No. YW9Z-L12R
Each
$3.17
- RS Stock No. 2131526
- Mfr. Part No. YW9Z-L12Y
Each
$2.85
- RS Stock No. 2131521
- Mfr. Part No. YW9Z-L12C
Each
$2.80
Related links
- Idec Green Round Push Button Lens for Use with A8 Series
- Idec Blue Round Push Button Lens for Use with YW9Z
- Idec Round Push Button Lens for Use with YW9Z
- Idec Red Round Push Button Lens for Use with YW9Z
- Idec Clear Round Push Button Lens for Use with YW9Z
- Idec Yellow Round Push Button Lens for Use with YW9Z
- Idec Amber, Amber Round Push Button Lens for Use with YW9Z
- Omron Green Round Push Button Lens










