Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 248-783
- Mfr. Part No.:
- 089998 Q25LT-RT/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 248-783
- Mfr. Part No.:
- 089998 Q25LT-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from Eaton, known for its reliability and innovative design, is ideally suited for various control applications. Featuring a striking red actuator, this component exudes a blend of functionality and aesthetic appeal. Its momentary action and spring-return functionality ensure precise operation, making it a perfect choice for demanding environments. Crafted with a robust plastic bezel, the product boasts excellent durability and weather resistance, meeting IP65 standards. With its thoughtful engineering, users can expect unparalleled performance, whether used in industrial machinery or commercial settings. Designed for seamless integration, it upholds Eatons commitment to quality and excellence, offering peace of mind for any operation.
Designed for easy installation and operation
Offers a clear visual indication with its vibrant actuator colour
Meets stringent industry standards for electromagnetic compatibility
Features a high lifespan of up to 3,000,000 operations for long-term use
Constructed to withstand mechanical shocks, ensuring reliability
Offers versatility with a mounting position that accommodates various applications
Boasts an exceptional degree of protection to ensure operational integrity
Features a compact design ideal for space-constrained environments
Offers a clear visual indication with its vibrant actuator colour
Meets stringent industry standards for electromagnetic compatibility
Features a high lifespan of up to 3,000,000 operations for long-term use
Constructed to withstand mechanical shocks, ensuring reliability
Offers versatility with a mounting position that accommodates various applications
Boasts an exceptional degree of protection to ensure operational integrity
Features a compact design ideal for space-constrained environments
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton 16mm Cutout Square
- Eaton Panel Mount Red LED Indicator IP65 24V
- Eaton RMQ16 Series 3 Position Selector Switch Head Black/Red Handle
- Eaton White Push Button Actuator
