Eaton, Panel Mount Red LED Indicator, 16mm Cutout, IP65, Square

Unavailable
RS will no longer stock this product.
RS Stock No.:
248-049
Mfr. Part No.:
088507 Q18LH-RT/WB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Pilot Light Type

Pilot Light Complete Unit

Range

Moeller Series RMQ16

Pilot Light Colour

Red

Cutout Diameter

16mm

Lamp Type

LED

Mounting Type

Panel Mount

IP Rating

IP65

Pilot Light Shape

Square

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Moeller series RMQ16 Indicator light is a distinguished choice for applications requiring reliable signalling. Boasting a raised, vibrant red filament lamp, it delivers exceptional visibility in various environments. Designed for 24V operations, this indicator light not only meets stringent safety standards but also showcases impressive durability. Its compact dimensions make it easy to integrate into existing setups, while the robust construction ensures resilience against mechanical impacts. Additionally, compliance with multiple certifications underscores its suitability for demanding industrial contexts, making it an ideal solution for professionals seeking quality and performance in their signalling devices.

Offers excellent visibility with a striking red LED lamp
Compact design allows for seamless installation in tight spaces
Designed for harsh industrial conditions, ensuring longevity
Meets numerous safety and certification standards for peace of mind
Provides flexible mounting options to suit varied applications
Facilitates easy integration with existing electrical systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy