Eaton Pushbutton Actuator for Use with Pushbutton
- RS Stock No.:
- 235-296
- Mfr. Part No.:
- 086412 Q25LTR-RT/WB
- Brand:
- Eaton
Stock information currently inaccessible
- RS Stock No.:
- 235-296
- Mfr. Part No.:
- 086412 Q25LTR-RT/WB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Internal Id | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Internal Id | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- CN
The Eaton illuminated pushbutton actuator from the Moeller series RMQ16 redefines reliability and user interaction in control systems. Designed with precision, this product combines robust technical specifications with a sleek, compact form factor, making it an ideal choice for various applications. Its striking red colour not only enhances visibility but also provides a distinct tactile experience, ensuring operators can easily identify controls even in low-light conditions. Built to endure the rigours of continuous operation, it accommodates a wide range of operating environments, showcasing exceptional resilience against temperature fluctuations and moisture. The actuator's thoughtful design and high-quality materials ensure impressive mechanical longevity, performance, and user satisfaction.
Illuminated actuator enhances visibility in various lighting conditions
Maintained switching function offers stable control during operation
Robust construction ensures long-lasting performance in demanding environments
Engineered to meet rigorous safety standards for peace of mind
Unique filament bulb illumination provides consistent and reliable light output
Compact dimensions allow for versatile installation options
Highly protected against dust and moisture with an impressive degree of protection
Designed with a mechanical lifespan of up to 30 million operations
Suitable for various applications in industrial and commercial settings
Backed by Eaton's reputation for quality and reliability
Maintained switching function offers stable control during operation
Robust construction ensures long-lasting performance in demanding environments
Engineered to meet rigorous safety standards for peace of mind
Unique filament bulb illumination provides consistent and reliable light output
Compact dimensions allow for versatile installation options
Highly protected against dust and moisture with an impressive degree of protection
Designed with a mechanical lifespan of up to 30 million operations
Suitable for various applications in industrial and commercial settings
Backed by Eaton's reputation for quality and reliability
Related links
- Eaton Pushbutton Actuator for Use with Pushbutton
- Eaton Pushbutton Actuator for Use with Indicator Lights
- Eaton RMQ16 Series Illuminated Push Button Actuator 16 mm Cutout Red, IP65
- Eaton White Push Button Actuator
- Eaton Green Push Button Actuator
- Eaton RMQ16 Series 2 Position Selector Switch Head Black/Red Handle
- Eaton 16mm Cutout Square
- Eaton Panel Mount Red LED Indicator IP65 24V
